18258 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape A, 3 pole, 3 m, PUR, black, 4 A, 18258

Order No.: 50F5723
EAN: 4099891143961
MPN:
18258
RST 5-3-VAD 1B-1-3-226/3 M
Series: RST
18258 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8012 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
208.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
20.8012 €

Cordset, 18258, Lumberg Automation

DIN EN 175301-803-A, Cordset, double ended: M12, Male, Straight, 3-Pole, to a, Form A, Female, Angled, 2+2PE, Yellow LED with Suppressor Diode: Cable, PUR, black, 3x0.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve connector DIN shape A
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes