18239 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 30 m, TPE, orange, 2 A, 18239

Order No.: 50F7884
EAN: 4099891160210
MPN:
18239
WRST 8-WRKWT 8-523/30 M
Series: WRST
18239 Lumberg Automation Sensor-Actuator Cables Image 1
18239 Lumberg Automation Sensor-Actuator Cables Image 2
18239 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.6008 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
164.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
164.6008 €

Actuator/sensor double-ended cordset, WRST 8-WRKWT 8-523/30 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded white 8-pin M12 F&B (Wash-Down) connector to female angled A-coded white 8-pin M12 F&B (Wash-Down) connector, 30 V AC/DC, 2 A; TPE orange cable, 8-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 8 pole
Cable length 30 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No