16996 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape C, 3 pole, 0.6 m, black, 4 A, 16996
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 10 Weeks
Actuator cordset, RST 5-3-VC 1A-1-3-226/0,6 M, Lumberg Automation
Actuator cordset, M12 male, with self-locking screw coupling to valve connector based on DIN EN 175301-803, industrial type (9.4 mm), 3-pin, protection circuit using varistor (yellow LED).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | valve connector DIN shape C | |
| Pin number | 3 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 32 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |