16701 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 16701

Order No.: 50F3631
EAN: 4099891129811
MPN:
16701
RKWTN/LED P 4-225/5 M
Series: RKWTN
16701 Lumberg Automation Sensor-Actuator Cables Image 1
16701 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4073 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
234.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
23.4073 €

Actuator/sensor single-ended cordset, RKWTN/LED P 4-225/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes