16590 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 12 pole, 7 m, black, 16590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.1975 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor-actuator cable, 16590, Lumberg Automation
Sensor-actuator cable, M12 cable plug, straight to M12 cable socket, straight, 12-pin, 7 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 12 pole | |
| Cable length | 7 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |