16564 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PUR, black, 4 A, 16564

Order No.: 50F3612
EAN: 4099891129675
MPN:
16564
RKWTN 4-225/0,3 M
Series: RKWTN
16564 Lumberg Automation Sensor-Actuator Cables Image 1
16564 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
126.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.6973 €

Actuator/sensor single-ended cordset, RKWTN 4-225/0,3 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes