16347 | Lumberg Automation
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 5 m, PUR, black, 16347
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.618 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor-actuator cable, 16347, Lumberg Automation
Sensor-actuator cable, M23 cable socket, straight to open end, 19-pin, 5 m, PUR, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 19 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |