16267 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, angled, 3 pole, 1.5 m, TPE, yellow, 8 A, 16267
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.6919 € *
Standard delivery time from the manufacturer is: 4 Weeks
Double-ended cordset, RSRKW 301-741/6F, Lumberg Automation
Mini 7/8" double-ended cordset, male straight to female right angle, 3-poles with yellow TPE 16 gauge molded cable, Automotive color code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | yellow | |
| Material | TPE | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |