16170 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 7 pole, 9 m, PVC, yellow, 8 A, 16170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
553.8617 € *
Standard delivery time from the manufacturer is: 4 Weeks
Double-ended cordset, RSRK 701M-622/30F, Lumberg Automation
Mini 1" double-ended cordset, male straight to female straight connector, 7-poles with yellow PVC 16 gauge molded cable, US color code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 7 pole | |
| Cable length | 9 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |