16072 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, black, 4 A, 16072

Order No.: 50F2980
EAN: 4099891124656
MPN:
16072
RKTN 5-228/3 M
Series: RKTN
16072 Lumberg Automation Sensor-Actuator Cables Image 1
16072 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2669 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
172.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.2669 €

Actuator/sensor single-ended cordset, RKTN 5-228/3 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes