16037 | Lumberg Automation
Sensor actuator cable, valve connector DIN shape A to open end, 3 pole + PE, 10 m, PUR, black, 4 A, 16037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2347 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
5 pcs.
35.8785 €
10 pcs.
33.8079 €
25 pcs.
31.9515 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 16037, Lumberg Automation
Form A - Singled-Ended Female Angled Cordset, Contacts: 3+PE (PE across cable outlet), Dual green-yellow LEDs, 24 V / 4 A, Cable: Black PUR Jacket, 5 x 0.50 mm² (20 AWG), IEC, UL 2238, cURus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 3 pole + PE | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |