15944 | Lumberg Automation
0911 ANC 410/06 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4156 € *
Standard delivery time from the manufacturer is: 4 Weeks
AS-Interface angle connector, 0911 ANC 410/0,6 M, Lumberg Automation
AS-Interface angle connector, 2 assembled connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 0.6 m | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |