15857 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole, 6 m, PUR, black, 8 A, 15857
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9193 € *
Standard delivery time from the manufacturer is: 11 Weeks
Power supply cable, 0905 356 311/6 M, Lumberg Automation
DeviceNet Power Supply Cable; Single-ended with 7/8 female connector, 4 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 300 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |