15757 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 1 m, PVC, blue, 15757
Order No.: 50F1424
EAN: 4099891115272
MPN:
15757
J424PVCSTJT01.0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.8038 € *
Standard delivery time from the manufacturer is: 15 Weeks
Industrial Ethernet , J424PVCSTJT01.0M, Lumberg Automation
Industrial Ethernet CAT 5E, PVC unshielded, 4-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | blue | |
| Material | PVC | |
| Degree of protection (IP) | IP20 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |