15530 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, yellow, 4 A, 15530

Order No.: 50F5032
EAN: 4099891138080
MPN:
15530
RST 4-679/5 M
Series: RST
15530 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.5294 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
227.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
45.5294 €

Actuator/sensor single-ended cordset, RST 4-679/5 M, Lumberg Automation

M12 Micro actuator/sensor cordset, single-ended, 4-poles, male straight connector with self-locking thread and yellow 22 gauge PUR molded cable.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour yellow
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes