15444 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1.6 m, PUR, black, 2 A, 15444

Order No.: 50F3388
EAN: 4099891127855
MPN:
15444
RKWT 5-574/1,6 M
Series: RKWT
15444 Lumberg Automation Sensor-Actuator Cables Image 1
15444 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3506 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
81.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
16.3506 €

Actuator/sensor single-ended cordset, RKWT 5-574/1,6 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 2 A; PUR black cable, 5-wires, 0.14 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 1.6 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes