14932 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 0.3 m, PUR, yellow, 4 A, 14932

Order No.: 50F4802
EAN: 4099891136321
MPN:
14932
RST 3-RKMWV 3-341/0,3 M
Series: RST
14932 Lumberg Automation Sensor-Actuator Cables Image 1
14932 Lumberg Automation Sensor-Actuator Cables Image 2
14932 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3264 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
173.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.3264 €

Actuator/sensor double-ended cordset, RST 3-RKMWV 3-341/0,3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female angled A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PUR yellow cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 0.3 m
Colour yellow
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15