14902 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, orange, 4 A, 14902

Order No.: 50F5686
EAN: 4099891143619
MPN:
14902
RST 5-3-RKT 5-3-241/5 M
Series: RST
14902 Lumberg Automation Sensor-Actuator Cables Image 1
14902 Lumberg Automation Sensor-Actuator Cables Image 2
14902 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.7988 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
267.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
26.7988 €

Actuator/sensor double-ended cordset, RST 5-3-RKT 5-3-241/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 5-pin M12 Standard connector to female straight A-coded orange 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR orange cable, 3-wires, 0.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
RoHS conform Yes