14779 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 0.3 m, PVC, black, 4 A, 14779

Order No.: 50F3956
EAN: 4099891130480
MPN:
14779
RSM 3-224/0,3 M
Series: RSM
14779 Lumberg Automation Sensor-Actuator Cables Image 1
14779 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3645 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
113.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.3645 €

Actuator/sensor single-ended cordset, RSM 3-224/0,3 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Male, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 0.3 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No