14672 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.2 m, PUR, black, 4 A, 14672

Order No.: 50F5641
EAN: 4099891143244
MPN:
14672
RST 5-228/1,2 M
Series: RST
14672 Lumberg Automation Sensor-Actuator Cables Image 1
14672 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.1491 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
141.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
14.1491 €

Actuator/sensor single-ended cordset, RST 5-228/1,2 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 1.2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes