14419 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 0.3 m, PVC, orange, 4 A, 14419

Order No.: 50F4366
EAN: 4099891133276
MPN:
14419
RSMV 4-07/0,3 M
Series: RSMV
14419 Lumberg Automation Sensor-Actuator Cables Image 1
14419 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1158 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
811.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.1158 €

Actuator/sensor single-ended cordset, RSMV 4-07/0,3 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.3 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No