1421 | Lumberg Automation
0915 098 000-50 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Standard delivery time from the manufacturer is: 10 Weeks
Flat cable, 0915 098 000-50 M, Lumberg Automation
AS-Interface rubber flat cable for bus / auxillary power, 50m spool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 50 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |