14176 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to open end, 4 pole, 10 m, PVC, orange, 9 A, 14176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0003 € *
Standard delivery time from the manufacturer is: 11 Weeks
Single-ended cordset, RS 40-02/10 M, Lumberg Automation
Power single-ended cordset: Male, straight, 7/8", 4-pin, orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP67/IP68 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |