14173 | Lumberg Automation
Sensor Actuator Cable Assembly, 3-pole, 0.8 m, orange
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9456 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator cable, 14173, Lumberg Automation
Sensor-actuator cable, 3-pin, 0.8 m, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Cable length | 0.8 m | |
| Colour | orange | |
| Degree of protection (IP) | IP67/IP68 | |
| max. Voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |