14125 | Lumberg Automation
Sensor actuator cable, M8-cable socket, open end,15m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.98 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9781 €
10 pcs.
23.4430 €
25 pcs.
22.0745 €
50 pcs.
20.8726 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 14125, Lumberg Automation
M8 Snap-In Sensor/Aktor Single-Ended-Kabelsatz: Buchse, gerade, 4-polig, A-kodiert, durchscheinendes Gehäuse, 30 V AC/DC, 2 A; schwarzes PUR-Kabel, 4-adrig, 0,14 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |