14006 | Lumberg Automation
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 10 m, PUR, black, 4 A, 14006
NCNR (non cancelable / non returnable)
Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RSMV../RKMV../RKMWV.
Excellent resistance against vibration and shock; Conductor color: orange (PVC), black (PUR). Rated voltage/current 60 V/4.0 A (3-pole), 30 V/4.0 A (4-pole). Test voltage (60 s): 1.5 kVRMS (3-pole), 0.8 kVRMS (4-pole). Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: –40 to +90 °C. Certifications: UL.
Angled cable jacks with PUR cable, LED and screw lock, type RKMWV/LED.
Technical attributes (type, number of poles, length, conductor cross-section): RKMWV/LED A 3-224/10 M, 3-pole, 10 m, 0.34 mm²
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |