13760 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, angled to open end, 3 pole, 2 m, PVC, orange, 12 A, 13760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.779 € *
Standard delivery time from the manufacturer is: 11 Weeks
Single-ended cordset, RKW 30-01/2 M, Lumberg Automation
Power single-ended cordset: Female, angled, 7/8", 3-pin(2+PE), orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |