13504 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 13504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.7629 € *
Standard delivery time from the manufacturer is: 11 Weeks
Power supply cable, 0905 204 301/5 M, Lumberg Automation
Profibus power supply cable, single-ended cordset, 7/8 female connector 5 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |