13474 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 0.21 m, black, 13474

Order No.: 50F1085
EAN: 4099891113858
MPN:
13474
ASB 2-RKMWV 3-224/0,87-RKMWV 3-224/0,21M
Series: ASB
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.0344 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
660.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
33.0344 €

Sensor-actuator cable, 13474, Lumberg Automation

Sensor-actuator cable, M12 cable plug, straight to M8 cable socket, angled, 4-pin, 0.21 m, black.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 0.21 m
Colour black
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No