13280 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to M23-cable plug, straight, 12 pole, 15 m, PUR, purple, 13280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.5331 € *
Standard delivery time from the manufacturer is: 11 Weeks
Double-ended cordset, 0975 202 201/1,5 M, Lumberg Automation
Profibus double-ended cordset, M23 male connector to M23 male connector, 12 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, straight | |
| Connection (2) | M23-cable plug, straight | |
| Pin number | 12 pole | |
| Cable length | 15 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |