13276 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 20 m, PVC, orange, 4 A, 13276

Order No.: 50F2548
EAN: 4099891121259
MPN:
13276
RKT 4-07/20 M
Series: RKT
13276 Lumberg Automation Sensor-Actuator Cables Image 1
13276 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0967 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
130.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
26.0967 €

Actuator/sensor single-ended cordset, RKT 4-07/20 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 20 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No