12950 | Lumberg Automation
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 10 m, black, 12950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3728 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor-actuator cable, 12950, Lumberg Automation
Sensor-actuator cable, M8 cable socket, straight to open end, 3-pin, 10 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |