12630 | Lumberg Automation

Sensor actuator cable, M8-cable socket, open end,15m

Order No.: 50F0221
MPN:
12630
RKMWV 3-06/15 M
Series: RKMWV
12630 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.29 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2879 €
10 pcs.
22.7885 €
25 pcs.
21.4676 €
50 pcs.
20.2895 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 12630, Lumberg Automation

M8 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 15 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No