12522 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.75 m, X-FRNC, black, 4 A, 12522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0114 € *
Standard delivery time from the manufacturer is: 7 Weeks
Single-ended cordset, 0985 508 127/0,75 M, Lumberg Automation
Fast Ethernet Cat5e Data single-ended cordset: M12 Railway, female, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; X-FRNC black cable, 4-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.75 m | |
| Colour | black | |
| Material | X-FRNC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |