12503 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1 m, PUR, purple, 4 A, 12503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0392 € *
Standard delivery time from the manufacturer is: 4 Weeks
Single-ended cordset, 0975 254 102/1 M, Lumberg Automation
PROFIBUS Data single-ended cordset: M12 Standard, male, straight, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |