12430 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, PUR, yellow, 4 A, 12430

Order No.: 50F5498
EAN: 4099891141974
MPN:
12430
RST 4-RKWT/LED P 4-377/5 M
Series: RST
12430 Lumberg Automation Sensor-Actuator Cables Image 1
12430 Lumberg Automation Sensor-Actuator Cables Image 2
12430 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
30.4759 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
304.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
30.4759 €

Actuator/sensor double-ended cordset, RST 4-RKWT/LED P 4-377/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector with 3xLEDs (PNP), 10-30 V DC, 4 A; PUR yellow cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 5 m
Colour yellow
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
RoHS conform Yes