12208 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 0.5 m, PUR, black, 0.5 A, 12208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.7646 € *
Standard delivery time from the manufacturer is: 17 Weeks
Double-ended cordset, RSTS 8X-RJ45 G-478/0,5 M, Lumberg Automation
Gigabit Ethernet Cat7 Data double-ended cordset: Male straight X-coded black M12 Standard to male straight RJ45-coded black RJ45, shielded, 30 V AC / 42 V DC, 0.5 A; PUR black cable, 8-wires, 4x2x0.14 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |