12180 | Lumberg Automation
VAD M12 1A-VAD 1A-1-3-226/04 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: 5 Weeks
Double solenoid valve adaptor, VAD M12 1A-VAD 1A-1-3-226/0,4 M, Lumberg Automation
Double solenoid valve adaptor (valve adaptor with integrated M12 male receptacle connector), according to DIN EN 175301-803, form A, with LED function indicator and varistor for voltage protection, connected protective earth.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 0.4 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |