12169 | Lumberg Automation

Sensor actuator cable, valve connector DIN shape A to open end, 3 pole + PE, 5 m, PUR, black, 4 A, 12169

Order No.: 51F552
MPN:
12169
VAD 3C-4-1-228/5 M
Series: VAD
12169 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.6790 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
28.68 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6790 €
10 pcs.
26.9178 €
25 pcs.
25.3470 €
50 pcs.
23.9666 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 12169, Lumberg Automation

Form A - Singled-Ended Female Angled Cordset, Contacts: 3+PE, Dual green-yellow LEDs, 24 V / 4 A, Cable: Black PUR Jacket, 5 x 0.50 mm² (20 AWG), IEC, UL 2238, cURus.

Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 3 pole + PE
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No