12140 | Lumberg Automation
Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + 2 PE, 5 m, PUR, orange, 4 A, 12140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1685 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
10 pcs.
23.6215 €
25 pcs.
22.2530 €
50 pcs.
21.0273 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 12140, Lumberg Automation
Form A - Singled-Ended Female Angled Cordset, Contacts: 2+2 PE, Varistor (MOV) & yellow LED, 24 V / 4 A, Cable: Orange PUR Jacket, 3 x 0.50 mm² (20 AWG), IEC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 2 pole + 2 PE | |
| Cable length | 5 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |