12088 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PVC, orange, 4 A, 12088
NCNR (non cancelable / non returnable)
Sensor/actuator connector, M 12, with molded and shielded cable, type Lumberg Automation RSTS../RKTS.
With screw lock; Conductor cross-section: 0.34 mm². Cable color: orange. Rated voltage/current: 240 V/4.0 A. Test voltage (60 s): 2.0 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU, orange. Contacts:CuZn, 0.8 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C.
Male connectors, type RSTS.
Technical attributes (type, number of poles, length, cable material): RSTS 4-182/5 M, 4-pole, 5.0 m, PVC
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |