12083 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, PUR, orange, 2 A, 12083

Order No.: 50F6347
EAN: 4099891149543
MPN:
12083
RST 8-09/10 M
Series: RST
12083 Lumberg Automation Sensor-Actuator Cables Image 1
12083 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6429 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
296.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
29.6429 €

Actuator/sensor single-ended cordset, RST 8-09/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 8-pin, A-coded, orange body, 30 V AC/DC, 2 A; PUR orange cable, 7-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 10 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15