12043 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve plug, 5 pole, 1.5 m, black, 12043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2522 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | valve plug | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 32 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |