12040 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 5 pole, 0.3 m, black, 12040

Order No.: 50F6306
EAN: 4099891149161
MPN:
12040
RST 5-VAD 1C-4-1-228/0,3 M
Series: RST
12040 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9087 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
597.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
19.9087 €
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve plug
Pin number 5 pole
Cable length 0.3 m
Colour black
Degree of protection (IP) IP67
max. Voltage 32 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15