12009 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 3 pole, 2 m, PUR, black, 4 A, 12009

Order No.: 50F5824
EAN: 4099891144838
MPN:
12009
RST 5-3-VCD 1A-1-3-226/2 M
Series: RST
12009 Lumberg Automation Sensor-Actuator Cables Image 1
12009 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.6707 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
196.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.6707 €

Actuator cordset, RST 5-3-VCD 1A-1-3-226/2 M, Lumberg Automation

Actuator cordset, double-ended, M12 male connector with self-locking threaded joint and valve connector according to DIN EN 175301-803, form C (8.0 mm), 3 poles, varistor voltage protection (LED yellow), PUR jacket, halogen free, black, 0.3 meters.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve plug
Pin number 3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes