11918 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve plug, 3 pole, 0.6 m, PUR, black, 4 A, 11918
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9444 € *
Standard delivery time from the manufacturer is: 5 Weeks
Actuator cordset, RST 5-3-VAD 1A-1-3-241/0,6 M, Lumberg Automation
Actuator cordset, M12 male with self-locking screw coupling to valve connector as per DIN EN 175301-803, type A, 3-pin, protection circuit using varistor (yellow LED).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | valve plug | |
| Pin number | 3 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 32 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |