11887 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1.5 m, PUR, orange, 4 A, 11887

Order No.: 50F5507
EAN: 4099891142032
MPN:
11887
RST 4-RKWT/LED R 4-251/1,5 M
Series: RST
11887 Lumberg Automation Sensor-Actuator Cables Image 1
11887 Lumberg Automation Sensor-Actuator Cables Image 2
11887 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2149 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
282.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.2149 €

Actuator/sensor double-ended cordset, RST 4-RKWT/LED R 4-251/1,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector with 3xLEDs (PNP), 10-30 V DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 1.5 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No