11803 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PVC, orange, 4 A, 11803
NCNR (non cancelable / non returnable)
Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.
With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: orange. Rated voltage/current: 240 V/4.0 A. Test voltage (60 s): 2.0 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.
Cable connectors, male, with PVC cable, type RST.
Technical attributes (type, number of poles, length, conductor cross-section): RST 4-07/10 M, 4-pole, 10 m, 0.25 mm²
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |