11771 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PVC, orange, 4 A, 11771

Order No.: 50F5843
EAN: 4099891144999
MPN:
11771
RST 5-56/1,5 M
Series: RST
11771 Lumberg Automation Sensor-Actuator Cables Image 1
11771 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
12.852 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
128.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.852 €

Actuator/sensor single-ended cordset, RST 5-56/1,5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 5-pin, A-coded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 1.5 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes