11767 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 0.3 m, blue, 0.5 A, 11767

Order No.: 50F1238
EAN: 4099891114978
MPN:
11767
BRSTS 8X-BRKHS 4D-508/0,3 M
Series: BRSTS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.4301 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
854.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
85.4301 €

Sensor-actuator cable, 11767, Lumberg Automation

Sensor-actuator cable, M12 cable plug, straight to open end, 8-pin, 0.3 m, blue, 0.5 A.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 0.3 m
Colour blue
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 0.5 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No